The Omron A3PJ-90D11-24EG is a 30V 4A On-On DPDT panel mount switch with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a mechanical life of 200000 cycles and an electrical life of 100000 cycles. The switch is rated for IP40 and is available in a bulk packaging with a single unit per package. It is not RoHS compliant.
Omron A3PJ-90D11-24EG technical specifications.
| Current Rating | 4A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | A3P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3PJ-90D11-24EG to view detailed technical specifications.
No datasheet is available for this part.
