This Omron panel mount switch features a rectangular button actuator and a DPDT configuration. It has a maximum current rating of 5A at 125VAC and 14VDC, and can withstand up to 250VAC and 250VDC. The switch is designed for panel mounting and has an electrical life of 100,000 operations. It operates within a temperature range of -10°C to 40°C and features a red LED illumination. The panel cutout dimensions are 30.5 x 23.5mm.
Omron A3PJ-90G11-12AR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 30.5 X 23.5(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PJ-90G11-12AR to view detailed technical specifications.
No datasheet is available for this part.