This SPDT panel mount switch features a round button actuator and a maximum current rating of 5 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and an operating temperature range of -10°C to 50°C. The switch is designed for momentary contact and has a termination style of quick connect/solder. It is suitable for panel mounting and has a panel cutout dimension of 29mm in a round shape.
Omron A3PT-90A12-24SPW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Pure White |
| Panel Cutout Dimensions | 29(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PT-90A12-24SPW to view detailed technical specifications.
No datasheet is available for this part.