This DPDT pushbutton switch features a round button actuator and is designed for panel mount applications. It has a maximum current rating of 5 amps at 125VAC and 14VDC, and a maximum voltage rating of 250VAC and 250VDC. The switch has a mechanical life of 100,000 operations and an operating temperature range of -10°C to 50°C. It is available with LED illumination in red.
Omron A3PT-90C12-24SR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 29(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PT-90C12-24SR to view detailed technical specifications.
No datasheet is available for this part.