The Omron A3PT-90E12-24SG is a SPDT pushbutton switch with a round button actuator and a maximum current rating of 5 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 250 volts. The switch is designed for panel mount applications and features a quick connect/solder termination style. It has an electrical life of 100,000 cycles and operates within a temperature range of -10 to 50 degrees Celsius. The switch is illuminated with a green LED and has a 29mm round panel cutout dimension.
Omron A3PT-90E12-24SG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 29(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PT-90E12-24SG to view detailed technical specifications.
No datasheet is available for this part.