The Omron A3SA-90A1-24SY is a SPDT pushbutton switch with a square button actuator. It features a panel mount termination style and can operate at temperatures between -10°C and 50°C. The switch has a maximum current rating of 3A at 125VAC or 14VDC and a maximum AC/DC voltage rating of 250V. It has an electrical life of 100,000 operations and a panel cutout dimension of 16.2mm square.
Omron A3SA-90A1-24SY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3SA-90A1-24SY to view detailed technical specifications.
No datasheet is available for this part.