
Omron A3SJ-8010 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Holder |
| Package Quantity | 1 |
| Ratings | IP00 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-8010 to view detailed technical specifications.
No datasheet is available for this part.
