Omron A3SJ-8020 technical specifications.
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A3S |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-8020 to view detailed technical specifications.
No datasheet is available for this part.