Omron A3SJ-8040 technical specifications.
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-8040 to view detailed technical specifications.
No datasheet is available for this part.