
Illuminated Pushbutton Switches LIGHTED PUSH BUTTON
Omron A3SJ-90A1-24EG technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Current Rating | 2A |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-90A1-24EG to view detailed technical specifications.
No datasheet is available for this part.
