This Omron A3SJ-90C1-24SG is a DPDT SPST panel mount switch with a rectangular button actuator. It has a maximum current rating of 3A at 125VAC or 14VDC and a maximum voltage rating of 250VAC. The switch is designed for 100,000 electrical cycles and operates within a temperature range of -10 to 50 degrees Celsius. It features a quick connect/solder termination style and is suitable for panel mounting.
Omron A3SJ-90C1-24SG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3SJ-90C1-24SG to view detailed technical specifications.
No datasheet is available for this part.