The Omron A3SJ-90D1-24SY is a DPDT pushbutton switch with a rectangular button actuator. It features a maximum current rating of 3 amps at 125VAC and 14VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch is designed for panel mount applications and has an electrical life of 100,000 operations. It operates within a temperature range of -10°C to 50°C and is illuminated with a yellow LED. The panel cutout dimensions are 22.4mm x 16.2mm.
Omron A3SJ-90D1-24SY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3SJ-90D1-24SY to view detailed technical specifications.
No datasheet is available for this part.