This SPDT pushbutton switch features a flush round button actuator and a panel mount termination style. It has a maximum current rating of 0.1A at 30VDC and an electrical life of 200,000 cycles. The switch operates within a temperature range of -20°C to 70°C.
Omron A3U-TBW-A1C-M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 200000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A3U-TBW-A1C-M to view detailed technical specifications.
No datasheet is available for this part.