The Omron A3U-TBY-A1C-M is a SPDT flush round button panel mount switch with a maximum current rating of 0.1A at 30VDC. It features a termination style of connector and a mounting style of panel mount. The switch has an electrical life of 200,000 minutes and operates within a temperature range of -20 to 70 degrees Celsius.
Omron A3U-TBY-A1C-M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 200000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3U-TBY-A1C-M to view detailed technical specifications.
No datasheet is available for this part.