Omron A4E-B200VA technical specifications.
| Current Rating | 2.5A |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A4E-B200VA to view detailed technical specifications.
No datasheet is available for this part.