Omron A4EG-BE2R041 technical specifications.
| Depth | 48mm |
| Length | 294mm |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A4EG Series |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A4EG-BE2R041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.