Omron A4EG-BM2B041 technical specifications.
| Actuator Type | Pushbutton |
| Depth | 48mm |
| Length | 277mm |
| Mount | Cable |
| Number of Positions | 3 |
| Ratings | IP65 |
| Series | A4EG |
| Termination | Screw |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A4EG-BM2B041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.