Omron A4EG-C000041 technical specifications.
| Depth | 60mm |
| Length | 262mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 250V |
| Number of Positions | 3 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | A4EG |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A4EG-C000041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
