
10-position rotary DIP switch with BCD 1-2-4-8 complement output. Features a 7.3mm flat actuator, straight orientation, and through-hole mounting with PC pin termination. Rated for 100mA switching current and 28V DC voltage, with an electrical life of 2000 cycles and mechanical life of 10,000 cycles. Operates within a temperature range of -10°C to 70°C. RoHS compliant and washable.
Omron A6A-10CW technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Color | Black |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
