
10-position SP10T rotary DIP switch with slide actuator, featuring PC pin termination and through-hole mounting. Offers a 100mA contact current rating and 28VDC maximum voltage rating. Designed for 10,000 mechanical cycles and 2,000 electrical cycles, with gold/silver plated bronze contacts. Operates within a -10°C to 70°C temperature range and is RoHS compliant.
Omron A6A-10RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
