
3-position SPST DIP switch with a slide actuator, featuring gold-plated copper contacts and PC pin termination for through-hole mounting. Rated for 30mA at 30VDC, it offers a mechanical life of 5000 cycles and an electrical life of 2000 cycles. Operating temperature range is -20°C to 70°C, with a terminal pitch of 2.54mm. This RoHS compliant component is washable and comes in a tube package.
Omron A6D-3100 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Electrical Life | 2000Cycles |
| Length | 0.379inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.35g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
