Omron A6D-4101 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | A6D |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.