
5-position slide actuator DIP switch with SPST throw configuration, featuring gold-plated copper contacts and a 2.54mm terminal pitch. Designed for through-hole mounting with straight orientation, this washable switch offers a mechanical life of 5000 cycles and an electrical life of 2000 cycles. Operates within a temperature range of -20°C to 70°C with a maximum voltage rating of 30V DC.
Omron A6D-5100 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.55g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
