
The Omron A6D-6101 is a 6-position SPST slide actuator switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a gold contact plating and is lead-free. The switch is rated for 2000 cycles and is available in a rail/Tube packaging. It is RoHS compliant and has a DC rated voltage of 30V.
Omron A6D-6101 technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6D |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
