The A6D-7100 BY OMZ is a 7-position through hole DIP switch with a maximum current rating of 0.03A at 30VDC. It has a mechanical life of 5000 cycles and an electrical life of 2000 cycles. The switch has a straight body orientation and a flush slide actuator style. It is available in a DIP package type with a terminal pitch of 2.54mm. The operating temperature range is -20 to 70°C.
Omron A6D-7100 BY OMZ technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.03@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 7 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A6D-7100 BY OMZ to view detailed technical specifications.
No datasheet is available for this part.