
8-position SPST DIP switch with slide actuator, featuring PC pin termination and through-hole mounting. Offers a 100mA contact current rating at 30VDC, with gold/copper contacts and plating. Designed for 5000 mechanical cycles and 2000 electrical cycles, this RoHS compliant component operates within a -20°C to 70°C temperature range. The 2.54mm terminal pitch ensures compatibility with standard PCB layouts.
Omron A6D-8100 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper |
| Contact Plating | Copper, Gold |
| Current Rating | 100mA |
| Depth | 7.62mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
