
9-position SPST DIP switch with a raised slide actuator. Features gold-plated copper contacts, 30mA current rating, and 30VDC voltage rating. Designed for through-hole mounting with PC pin termination and a 2.54mm terminal pitch. Offers a mechanical life of 5000 cycles and is washable.
Omron A6D-9103 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Electrical Life | 2000Cycles |
| Length | 0.979inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-9103 to view detailed technical specifications.
No datasheet is available for this part.
