
10-position SPST DIP switch featuring a standard slide actuator and PC pin termination for through-hole PCB mounting. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts for enhanced conductivity. Designed for 1000 cycles of electrical and mechanical life, this RoHS compliant component operates within a -20°C to 70°C temperature range. Terminal pitch is 2.54mm, and it is supplied in a tube.
Omron A6E-0101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.98g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
