
SPST DIP switch featuring a slide actuator and through-hole mounting for PCB applications. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts and a terminal pitch of 2.54mm. Designed for 1000 cycles of electrical and mechanical life, operating within a temperature range of -20°C to 70°C. This RoHS compliant component is packaged in a DIP case with PC pin termination.
Omron A6E-2101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.66g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
