
SPST DIP switch with a straight, through-hole mount for PCB applications. Features a slide actuator and gold-plated contacts, rated for 25mA at 24VDC. Offers 3 positions and 3 circuits with a terminal pitch of 2.54mm. Achieves electrical and mechanical life of 1000 cycles, with a minimum operating temperature of -20°C and a maximum of 70°C. RoHS compliant and lead-free.
Omron A6E-3101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E-3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
