
4-position SPST DIP switch with a standard slide actuator. Features gold-plated contacts rated for 25mA at 24VDC, offering 1000 cycles of electrical and mechanical life. Through-hole mounting with PC pin termination and a 2.54mm terminal pitch. Operates within a temperature range of -20°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6E-4104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.8mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 9.9mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 11.72mm |
| Life (Hours) | 1000Hour |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E-4104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
