
6-position SPST DIP switch with a straight, raised slide actuator. Features gold-plated contacts rated for 25mA at 24VDC, offering 1000 electrical and mechanical cycles. Terminates via PC pins with a 2.54mm pitch for through-hole mounting. Operating temperature range is -20°C to 70°C.
Omron A6E-6104 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.32g |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
