
SPST DIP switch featuring through-hole mounting and PC pin termination with a 2.54mm terminal pitch. Offers a 25mA contact current rating and 24VDC voltage rating, with a mechanical and electrical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and includes 7 circuits and 7 positions.
Omron A6E7101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
