SPST DIP switch with a straight, through-hole mounting for PCB applications. Features a 2.54mm terminal pitch and a 1mm slide actuator. Rated for 25mA at 24VDC with gold-plated contacts and an electrical/mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C.
Omron A6E7104 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.761inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E7104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
