Omron A6E8104 technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.861inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | A6E |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
