10-position rotary and slide actuator DIP switch featuring through-hole mounting and straight orientation. Offers SPST throw configuration with gold-plated contacts rated for 25mA at 24V DC. Designed for 1000 electrical and mechanical cycles, operating between -20°C and 70°C. Lead-free and RoHS compliant, with a 2.54mm terminal pitch.
Omron A6ER-0104 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 1.061inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 3.02g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-0104 to view detailed technical specifications.
No datasheet is available for this part.
