
SPST DIP Switch with 4 circuits and 4 positions, featuring a piano actuator with a 1.8mm length. This through-hole mounted switch offers gold-plated contacts with a 25mA current rating at 24VDC, providing 1000 electrical and mechanical cycles. Terminated with PC pins and a 2.54mm terminal pitch, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
Omron A6ER-4104 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 12.6mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 11.72mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.51g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-4104 to view detailed technical specifications.
No datasheet is available for this part.
