
6-position through-hole rotary and slide actuator DIP switch with SPST throw configuration. Features gold-plated contacts rated for 25mA at 24V DC, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and offers straight orientation with a 2.54mm terminal pitch. Lead-free and RoHS compliant.
Omron A6ER-6104 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
