
9-circuit SPST rotary and slide actuator DIP switch with through-hole mounting and PC pin termination. Features a 2.54mm terminal pitch, 24 VDC rating, and 25mA contact current rating with gold plating. Offers 1000 cycles of electrical and mechanical life, operating between -20°C and 70°C. RoHS compliant and lead-free.
Omron A6ER-9104 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-9104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
