DIP switch featuring a piano actuator, SPST throw configuration, and 3 positions. Offers a 25mA contact current rating and 24VDC voltage rating with gold contact plating. Designed for through-hole mounting with a 0.1-inch terminal pitch, this unsealed switch boasts a 1000-cycle electrical and mechanical life. Operating temperature range is -20°C to 70°C.
Omron A6ER3101 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.361inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.