
The Omron A6H-0101-P is a 10-position slide actuator switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 25mA and a maximum voltage rating of 24V DC. The switch is designed for surface mount applications and features a gull wing termination. It is RoHS compliant and has a mechanical life of 1000 cycles.
Omron A6H-0101-P technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.548inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 33 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-0101-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
