
10-position SPST DIP switch with a standard slide actuator. Features a 1.27mm terminal pitch and gull wing termination for surface mount applications. Rated for 24VDC and 25mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and is RoHS compliant and washable. Packaged in tape and reel for automated assembly.
Omron A6H-0102-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.548inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.18g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-0102-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
