
Omron A6H-0102-PM technical specifications.
| Depth | 6.7mm |
| Length | 13.93mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-0102-PM to view detailed technical specifications.
No datasheet is available for this part.
