
SPST DIP switch featuring a slide actuator, designed for surface mount applications with a 1.27mm terminal pitch. This unsealed switch offers 2 circuits and 2 positions, rated for 25mA at 24VDC, with both electrical and mechanical life cycles of 1000. Operating temperature range is -20°C to 70°C, and it is RoHS compliant.
Omron A6H-2101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.148inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.06g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
