
SPST DIP switch featuring a recessed slide actuator for 2 positions. Surface mountable with gull wing termination and a 1.27mm terminal pitch. Rated for 24VDC and 25mA, offering 1000 electrical and mechanical cycles. Operates within a -20°C to 70°C temperature range and is supplied on tape and reel.
Omron A6H-2101-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.148inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.06g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-2101-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
