This Omron A6H-6102-PM switch is a surface mount device with a gull wing termination and a straight orientation. It has a maximum current rating of 25mA and is rated for operation between -20°C and 70°C. The switch is packaged in tape and reel and is compliant with RoHS regulations.
Omron A6H-6102-PM technical specifications.
| Depth | 6.7mm |
| Length | 8.85mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-6102-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.