
8-position SPST DIP switch with a standard slide actuator, designed for surface mount applications. Features gull wing termination and a 0.05-inch pitch, supporting a 24VDC rating and 25mA current. Offers 1000 cycles of electrical and mechanical life, operating within a -20°C to 70°C temperature range. Packaged in tape and reel for efficient assembly.
Omron A6H8101PM technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Depth | 6.7mm |
| Electrical Life | 1000Cycles |
| Length | 0.448inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | A6H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H8101PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
