
This Omron A6HF-2102 is a 2-position SPST surface mount DIP switch rated for 24V DC and operating within -30°C to 85°C. It features gold contact plating and a gull wing termination with a 1.27mm terminal pitch. The switch is RoHS compliant and washable, with a weight of 0.08g and packaged in rail/Tube quantities of 125. It has an electrical life of 1000 cycles and is suitable for use in surface mount applications.
Omron A6HF-2102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6HF |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.08g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6HF-2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
