Omron A6HF-2102-P technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.144inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | A6HF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6HF-2102-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
