
The Omron A6HR-4104 is a 4-position SPST surface mount rotary actuator switch with a piano-type actuator and gold contact plating. It has a current rating of 25mA and a maximum operating temperature of 85°C. The switch is RoHS compliant and available in a rail/tube packaging with 70 pieces per package. It has a terminal pitch of 1.27mm and a termination type of gull wing.
Omron A6HR-4104 technical specifications.
| Actuator Length | 0.75mm |
| Actuator Type | PIANO |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6HR |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.22g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6HR-4104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
